Shoulder Washer 0.047" (1.19mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12SWS0220

DigiKey Part Number
RPC8950-ND
Manufacturer
Manufacturer Product Number
12SWS0220
Description
WASHER SHOULDER NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shoulder Washer 0.047" (1.19mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS0220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
-
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.234" (5.94mm)
Thickness - Overall
0.047" (1.19mm)
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.12000$0.12
5$0.09800$0.49
10$0.09100$0.91
25$0.08160$2.04
50$0.07580$3.79
100$0.07060$7.06