
12430 | |
|---|---|
DigiKey Part Number | 145-12430-ND |
Manufacturer | |
Manufacturer Product Number | 12430 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 12430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 2.197" (55.80mm) | |
Diameter - Inside | 48.7mm | |
Diameter - Outside | 51.9mm | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 5 | $0.53400 | $2.67 |
| 10 | $0.49700 | $4.97 |
| 25 | $0.45320 | $11.33 |
| 50 | $0.42460 | $21.23 |
| 100 | $0.39880 | $39.88 |
| 250 | $0.36908 | $92.27 |
| 500 | $0.34932 | $174.66 |
| 1,000 | $0.33164 | $331.64 |

