


10SC006037 | |
|---|---|
DigiKey Part Number | RPC7166-ND |
Manufacturer | |
Manufacturer Product Number | 10SC006037 |
Description | WASHER SHOULDER #6 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SC006037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.170" (4.32mm) | |
Diameter - Shoulder | 0.170" (4.32mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 5 | $0.12200 | $0.61 |
| 10 | $0.11200 | $1.12 |
| 25 | $0.10120 | $2.53 |
| 50 | $0.09380 | $4.69 |
| 100 | $0.08750 | $8.75 |
| 250 | $0.08012 | $20.03 |
| 500 | $0.07526 | $37.63 |
| 1,000 | $0.07090 | $70.90 |

