
1085A | |
|---|---|
DigiKey Part Number | 145-1085A-ND |
Manufacturer | |
Manufacturer Product Number | 1085A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1085A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 2.590" (65.79mm) | |
Diameter - Inside | 2.138" | |
Diameter - Outside | 2.100" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 5 | $0.53200 | $2.66 |
| 10 | $0.49500 | $4.95 |
| 25 | $0.45160 | $11.29 |
| 50 | $0.42280 | $21.14 |
| 100 | $0.39720 | $39.72 |
| 250 | $0.36760 | $91.90 |
| 500 | $0.34790 | $173.95 |
| 1,000 | $0.33029 | $330.29 |

