3/8"-16 Knob Thumb Screw Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0937516100T

DigiKey Part Number
RPC8865-ND
Manufacturer
Manufacturer Product Number
0937516100T
Description
THUMB SCREW KNOB - 3/8"-16
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3/8"-16 Knob Thumb Screw Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
0937516100T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Thumb Screw
Screw Head Type
Knob
Drive Type
-
Features
-
Thread Size
3/8"-16
Length - Below Head
1.000" (25.40mm) 1"
Length - Overall
1.430" (36.32mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 707
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.45000$0.45
5$0.37400$1.87
10$0.34600$3.46
25$0.31520$7.88
50$0.29460$14.73
100$0.27620$27.62
250$0.25496$63.74
500$0.24084$120.42
1,000$0.22825$228.25
Manufacturers Standard Package