3/8"-24 Nut 1.370" (34.80mm) Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0637524WN

DigiKey Part Number
RPC8716-ND
Manufacturer
Manufacturer Product Number
0637524WN
Description
NUT 34.80MM NYLON 3/8"-24
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3/8"-24 Nut 1.370" (34.80mm) Nylon
Datasheet
 Datasheet
EDA/CAD Models
0637524WN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
-
Thread Size
3/8"-24
Width
1.370" (34.80mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.34000$0.34
5$0.28400$1.42
10$0.26300$2.63
25$0.23840$5.96
50$0.22260$11.13
100$0.20840$20.84
250$0.19196$47.99
500$0.18110$90.55