
0150013P100 | |
|---|---|
DigiKey Part Number | 0150013P100-ND |
Manufacturer | |
Manufacturer Product Number | 0150013P100 |
Description | MACH SCREW PAN SLOTTED 1/2"-13 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Pan Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 0150013P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | 0.973" (24.70mm) | |
Head Height | 0.541" (13.74mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.45570 | $227.85 |

