
010832T150 | |
|---|---|
DigiKey Part Number | 010832T150-ND |
Manufacturer | |
Manufacturer Product Number | 010832T150 |
Description | SET SCREW SOCKET HEAD 8-32 TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Hex Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Hex | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | - | |
Head Height | 0.090" (2.29mm) | |
Length - Overall | 1.500" (38.10mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.07705 | $77.05 |

