#2-56 Cheese Head Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010256S100

DigiKey Part Number
RPC7577-ND
Manufacturer
Manufacturer Product Number
010256S100
Description
CHEESE HEAD SLOTTED #2-56
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#2-56 Cheese Head Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
010256S100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
-
Screw Head Type
Cheese Head
Drive Type
Slotted
Features
-
Thread Size
#2-56
Length - Below Head
1.000" (25.40mm) 1"
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.13000$0.13
5$0.10600$0.53
10$0.09800$0.98
25$0.08800$2.20
50$0.08180$4.09
100$0.07620$7.62
250$0.06976$17.44
500$0.06546$32.73
1,000$0.06163$61.63
Manufacturers Standard Package