
010256H087 | |
|---|---|
DigiKey Part Number | RPC7539-ND |
Manufacturer | |
Manufacturer Product Number | 010256H087 |
Description | CAP SCREW HEX HEAD SOCKET #2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256H087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.875" (22.23mm) 7/8" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 5 | $0.09000 | $0.45 |
| 10 | $0.08400 | $0.84 |
| 25 | $0.07520 | $1.88 |
| 50 | $0.06980 | $3.49 |
| 100 | $0.06490 | $6.49 |
| 250 | $0.05932 | $14.83 |
| 500 | $0.05564 | $27.82 |
| 1,000 | $0.05234 | $52.34 |

