#2-56 Hex Head Cap Screw Hex Socket Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010256H043

DigiKey Part Number
RPC7535-ND
Manufacturer
Manufacturer Product Number
010256H043
Description
CAP SCREW HEX HEAD SOCKET #2-56
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#2-56 Hex Head Cap Screw Hex Socket Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
010256H043 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Cap Screw
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
#2-56
Head Diameter
-
Head Height
-
Length - Below Head
0.438" (11.11mm)
Length - Overall
-
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 609
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.13000$0.13
5$0.10600$0.53
10$0.09700$0.97
25$0.08800$2.20
50$0.08160$4.08
100$0.07600$7.60
250$0.06952$17.38
500$0.06526$32.63
1,000$0.06144$61.44
Manufacturers Standard Package