
ECS-41-20-1X | |
|---|---|
DigiKey Part Number | X1012-ND |
Manufacturer | |
Manufacturer Product Number | ECS-41-20-1X |
Description | CRYSTAL 4.0960MHZ 20PF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.096 MHz ±30ppm Crystal 20pF 100 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-41-20-1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.096 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.53400 | $5.34 |
| 25 | $0.50480 | $12.62 |
| 50 | $0.48400 | $24.20 |
| 100 | $0.46400 | $46.40 |
| 300 | $0.43393 | $130.18 |
| 500 | $0.42062 | $210.31 |
| 1,000 | $0.40321 | $403.21 |
| 2,500 | $0.36710 | $917.75 |

