
416016050-3 | |
|---|---|
DigiKey Part Number | 416016050-3-ND |
Manufacturer | |
Manufacturer Product Number | 416016050-3 |
Description | LCD DRVR BRD ADAPTER ADD-ON |
Customer Reference | |
Detailed Description | - LCD Driver/Controller 12V 4.91" L x 3.06" W (124.8mm x 77.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digital View Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | - | |
Voltage - Input | 12V | |
Voltage - Output | - | |
Size / Dimension | 4.91" L x 3.06" W (124.8mm x 77.6mm) | |
Interface | - | |
Operating Temperature | 0°C ~ 60°C |

