
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensing Distance | 1.97" ~ 2362.20" (5 ~ 6000cm) | |
Output Type | UART | |
Voltage - Supply | 5V | |
Current - Supply | 130 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.25000 | $131.25 |











