DC Motor Gearmotor 41 RPM Incremental 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Gearmotor 41 RPM Incremental 6VDC
FIT0487
FIT0487

FIT0487

DigiKey Part Number
1738-1267-ND
Manufacturer
Manufacturer Product Number
FIT0487
Description
GEARMOTOR 41 RPM 6V MICRO METAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 41 RPM Incremental 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
-
Voltage - Rated
6VDC
RPM
41 RPM
Torque - Rated (oz-in / mNm)
34.72 / 245.2
Power - Rated
-
Encoder Type
Incremental
Size / Dimension
Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.394" (10.00mm)
Mounting Hole Spacing
0.472" (12.00mm)
Termination Style
Connector
Features
-
Gear Reduction Ratio
380
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.04 lb (18.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$11.90000$11.90
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.