NanoMuscle Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0257

DigiKey Part Number
1738-1114-ND
Manufacturer
Manufacturer Product Number
FIT0257
Description
SOLENOID ROTARY 4.5-6V
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
Packaging
Bulk
Part Status
Obsolete
Type
Rotary Actuator
Motor Type
Shape Memory Alloy (SMA)
Stroke Length
±60°
Load Force (Dynamic)
0.17ozin (1.2mN)
Load Force (Static)
-
Speed
-
Duty Cycle
-
Voltage - Rated
4.5 ~ 6VDC
Construction
-
Accuracy
-
Acceleration
-
Features
-
Gear Reduction Ratio
-
Feedback Type
-
Termination Style
Solder
Operating Temperature
-
Ingress Protection
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.