
AS00SCM-A | |
|---|---|
DigiKey Part Number | 2039-AS00SCM-A-ND |
Manufacturer | |
Manufacturer Product Number | AS00SCM-A |
Description | COMMUNICATIONS MODULE |
Customer Reference | |
Detailed Description | Communications Module Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Communications Module | |
For Use With/Related Products | AS Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | - | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $215.69000 | $215.69 |
| 10 | $183.36400 | $1,833.64 |
| 25 | $171.89960 | $4,297.49 |
| 50 | $168.75000 | $8,437.50 |

