
CZRB5355B-HF | |
|---|---|
DigiKey Part Number | 641-1808-2-ND - Tape & Reel (TR) 641-1808-1-ND - Cut Tape (CT) 641-1808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRB5355B-HF |
Description | DIODE ZENER 18V 5W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 13.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.55100 | $5.51 |
| 100 | $0.37600 | $37.60 |
| 500 | $0.31400 | $157.00 |
| 1,000 | $0.26700 | $267.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24200 | $726.00 |
| 6,000 | $0.22500 | $1,350.00 |
| 9,000 | $0.20700 | $1,863.00 |


