
CDSQR400B-HF | |
|---|---|
DigiKey Part Number | 641-2087-2-ND - Tape & Reel (TR) 641-2087-1-ND - Cut Tape (CT) 641-2087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSQR400B-HF |
Description | DIODE STANDARD 80V 100MA 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0.5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402/SOD-923F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.21400 | $2.14 |
| 100 | $0.13440 | $13.44 |
| 500 | $0.09968 | $49.84 |
| 1,000 | $0.08553 | $85.53 |
| 2,000 | $0.07893 | $157.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06930 | $346.50 |
| 10,000 | $0.05300 | $530.00 |
| 15,000 | $0.05109 | $766.35 |
| 25,000 | $0.04648 | $1,162.00 |








