Parametric Equivalent
Parametric Equivalent

AMMSZ5248A-HF | |
|---|---|
DigiKey Part Number | 641-AMMSZ5248A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMSZ5248A-HF |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±2% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07039 | $211.17 |
| 6,000 | $0.06346 | $380.76 |
| 9,000 | $0.05992 | $539.28 |
| 15,000 | $0.05595 | $839.25 |
| 21,000 | $0.05360 | $1,125.60 |
| 30,000 | $0.05131 | $1,539.30 |
| 75,000 | $0.04628 | $3,471.00 |
| 150,000 | $0.04318 | $6,477.00 |


