Image for ACDBAT320-HF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDBAT320-HF

DigiKey Part Number
641-1974-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACDBAT320-HF
Description
DIODE SCHOTTKY 20V 3A 2010
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount 2010/DO-214AC
Datasheet
 Datasheet
EDA/CAD Models
ACDBAT320-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
2010/DO-214AC
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,921
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14331$429.93
6,000$0.13223$793.38
9,000$0.12654$1,138.86
15,000$0.12013$1,801.95
21,000$0.11750$2,467.50
Manufacturers Standard Package