
1330-24-1-0500-005-1-TS | |
|---|---|
DigiKey Part Number | CN115L-500-ND |
Manufacturer | |
Manufacturer Product Number | 1330-24-1-0500-005-1-TS |
Description | HOOK-UP STRND 24AWG BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/0.0047" Blue 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0047" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.065" (1.65mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $235.80000 | $235.80 |
| 2 | $224.28500 | $448.57 |
| 3 | $217.77333 | $653.32 |
| 5 | $209.79200 | $1,048.96 |
| 7 | $204.66429 | $1,432.65 |
| 10 | $199.34200 | $1,993.42 |
| 25 | $186.16920 | $4,654.23 |
| 50 | $176.66600 | $8,833.30 |









