
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0047" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.065" (1.65mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.95000 | $29.95 |
| 2 | $28.52000 | $57.04 |
| 3 | $27.70667 | $83.12 |
| 5 | $26.71600 | $133.58 |
| 7 | $26.07857 | $182.55 |
| 10 | $25.41800 | $254.18 |
| 25 | $23.78480 | $594.62 |
| 50 | $22.60720 | $1,130.36 |
| 100 | $21.47770 | $2,147.77 |








