CS4364-CQZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cirrus Logic Inc.
In Stock: 789
Unit Price: $9.81000
Datasheet
DAC, Audio 24 b 216k DSD, PCM 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 24 b 216k DSD, PCM 48-LQFP (7x7)
Cirrus Logic Rocks Audio

CS4364-CQZ

DigiKey Part Number
598-1059-ND
Manufacturer
Manufacturer Product Number
CS4364-CQZ
Description
IC DAC/AUDIO 24BIT 216K 48LQFP
Customer Reference
Detailed Description
DAC, Audio 24 b 216k DSD, PCM 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
CS4364-CQZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Not For New Designs
Type
DAC, Audio
Number of Channels
6
Resolution (Bits)
24 b
Sampling Rate (Per Second)
216k
Data Interface
DSD, PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.37V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Tray
QuantityUnit PriceExt Price
500$3.75614$1,878.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.