
CDB6222-1 | |
|---|---|
DigiKey Part Number | CDB6222-1-ND |
Manufacturer | |
Manufacturer Product Number | CDB6222-1 |
Description | EVAL BOARD FOR WM9081 |
Customer Reference | |
Detailed Description | WM9081 - Audio/Stereo DAC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio/Stereo DAC | |
Embedded | - | |
Utilized IC / Part | WM9081 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

