Orange 605nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSML-C190

DigiKey Part Number
516-HSML-C190TR-ND - Tape & Reel (TR)
516-HSML-C190CT-ND - Cut Tape (CT)
516-HSML-C190DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSML-C190
Description
LED ORANGE DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSML-C190 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
609nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,582
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.33700$3.37
100$0.24170$24.17
500$0.19868$99.34
1,000$0.18453$184.53
2,000$0.17250$345.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13793$551.72
8,000$0.13056$1,044.48
12,000$0.12678$1,521.36
20,000$0.12251$2,450.20
28,000$0.11997$3,359.16
40,000$0.11750$4,700.00
Manufacturers Standard Package