Image for HLMP-CM3A-Z1CDD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-CM3A-Z1CDD

DigiKey Part Number
516-HLMP-CM3A-Z1CDDCT-ND - Cut Tape (CT)
516-HLMP-CM3A-Z1CDDTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-CM3A-Z1CDD
Description
LED GREEN CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
516nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,956
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.57000$1.57
10$1.11500$11.15
100$0.84100$84.10
500$0.71964$359.82
1,000$0.68001$680.01
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.64641$1,292.82
4,000$0.61795$2,471.80
6,000$0.60338$3,620.28
10,000$0.58694$5,869.40
14,000$0.57717$8,080.38
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.