
HDSP-A22C | |
|---|---|
DigiKey Part Number | HDSP-A22C-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-A22C |
Description | DISP 14SEG 0.54" DBL RED 18DIP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 2 Character Common Anode 1.9V 20mA 0.827" H x 0.992" W x 0.276" D (21.00mm x 25.20mm x 7.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.827" H x 0.992" W x 0.276" D (21.00mm x 25.20mm x 7.00mm) | |
Digit/Alpha Size | 0.54" (13.72mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Millicandela Rating | 18mcd ~ 36mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | - | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.70000 | $5.70 |
| 10 | $4.26300 | $42.63 |
| 100 | $3.41920 | $341.92 |
| 500 | $3.05064 | $1,525.32 |
| 1,000 | $2.93090 | $2,930.90 |
| 2,000 | $2.82963 | $5,659.26 |

