
A/BALCO-BP-20'CL2P | |
|---|---|
DigiKey Part Number | 4728-A/BALCO-BP-20'CL2P-ND |
Manufacturer | |
Manufacturer Product Number | A/BALCO-BP-20'CL2P |
Description | SENSOR RTD 1000OHM PROBE |
Customer Reference | |
Detailed Description | RTD 4618ppm/°C Probe |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Automation Components, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | - | |
Operating Temperature | -40°C ~ 121°C | |
Termination | Wire Leads | |
Accuracy | ±1% | |
Temperature Coefficient | 4618ppm/°C | |
Current | 5 mA | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.40000 | $38.40 |

