
A/100-LTS-30'-NIST | |
|---|---|
DigiKey Part Number | 4728-A/100-LTS-30'-NIST-ND |
Manufacturer | |
Manufacturer Product Number | A/100-LTS-30'-NIST |
Description | SENSOR RTD 100OHM PROBE |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Automation Components, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -198°C ~ 150°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.20000 | $112.20 |

