
2512-102K | |
|---|---|
DigiKey Part Number | 197-2512-102KTR-ND - Tape & Reel (TR) 197-2512-102KCT-ND - Cut Tape (CT) 197-2512-102KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2512-102K |
Description | FIXED IND 1UH 1.64A 150 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 1.64 A 150mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.23A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.245" L x 0.095" W (6.22mm x 2.41mm) | |
Height - Seated (Max) | 0.110" (2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.28872 | $644.36 |
| 1,000 | $1.19244 | $1,192.44 |
| 1,500 | $1.13929 | $1,708.93 |
| 2,500 | $1.11875 | $2,796.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.19000 | $2.19 |
| 10 | $1.79800 | $17.98 |
| 100 | $1.47880 | $147.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.54000 | $2.54 |
| 10 | $1.97000 | $19.70 |
| 25 | $1.78120 | $44.53 |
| 50 | $1.65000 | $82.50 |
| 100 | $1.52810 | $152.81 |
| 250 | $1.38008 | $345.02 |

