Leaded No-Clean Wire Solder Sn60Pb40 (60/40) Spool, 3.53 oz (100g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Leaded No-Clean Wire Solder Sn60Pb40 (60/40) Spool, 3.53 oz (100g)
Weller WSW Solder Wire -  REDUCED SPLASH
The Perfect Solder Joint in 25 Sec - Weller WSW Solder Wire

T0051403099

DigiKey Part Number
72-T0051403099-ND
Manufacturer
Manufacturer Product Number
T0051403099
Description
WSW SNPB L1, 1,0MM, 100G
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Leaded No-Clean Wire Solder Sn60Pb40 (60/40) Spool, 3.53 oz (100g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn60Pb40 (60/40)
Diameter
0.039" (0.99mm)
Melting Point
-
Flux Type
No-Clean
Wire Gauge
-
Process
Leaded
Form
Spool, 3.53 oz (100g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$16.09000$16.09
Manufacturers Standard Package