MFR Recommended

ST1 | |
|---|---|
DigiKey Part Number | ST1-ND |
Manufacturer | |
Manufacturer Product Number | ST1 |
Description | TIP REPLACEMENT SCREWDR .062" |
Customer Reference | |
Detailed Description | Soldering Tip Screwdriver For SP40L, SP40N, WLC100, WP25, WP40, WP35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Screwdriver | |
Height | 0.031" (0.80mm) | |
Width | 0.062" (1.57mm) | |
Length | 0.750" (19.05mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | SP40L, SP40N, WLC100, WP25, WP40, WP35 |








