Soldering Tip Conical For TC201, TCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Soldering Tip Conical For TC201, TCP
PTS7
PTS7

PTS7

DigiKey Part Number
PTS7-ND
Manufacturer
Manufacturer Product Number
PTS7
Description
TIP REPLACEMENT .015" 700 DEG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For TC201, TCP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
1.000" (25.40mm)
Diameter
0.015" (0.38mm) OD
Tip Chip Size
-
Temperature Range
700°F (371°C)
For Use With/Related Products
TC201, TCP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.13000$6.13