
CT6C7 | |
|---|---|
DigiKey Part Number | CT6C7-ND |
Manufacturer | |
Manufacturer Product Number | CT6C7 |
Description | TIP SCREWDRIVER 700F 1/8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Screwdriver For W100P, WLC100 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Screwdriver | |
Height | - | |
Width | 0.125" (3.18mm) | |
Length | 1.375" (34.93mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 700°F (371°C) | |
For Use With/Related Products | W100P, WLC100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $11.50000 | $69.00 |

