Image for 3CBS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3CBS

DigiKey Part Number
3CBS-ND
Manufacturer
Manufacturer Product Number
3CBS
Description
TWEEZER POINTED 4.33"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tweezers Pointed 4.33" (110.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Features
-
Tip Style
Pointed
Tip Type
-
Tip Shape
Curved
Length - Overall
4.33" (110.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
12$22.10000$265.20
Manufacturers Standard Package