

SSM2167-1RMZ-R7 | |
|---|---|
DigiKey Part Number | 505-SSM2167-1RMZ-R7TR-ND - Tape & Reel (TR) 505-SSM2167-1RMZ-R7CT-ND - Cut Tape (CT) 505-SSM2167-1RMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2167-1RMZ-R7 |
Description | IC AMP CLASS AB MONO 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SSM2167-1RMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Microphone, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.58000 | $3.58 |
| 10 | $2.69400 | $26.94 |
| 25 | $2.47320 | $61.83 |
| 100 | $2.23040 | $223.04 |
| 250 | $2.15728 | $539.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.98725 | $1,987.25 |
| 2,000 | $1.93997 | $3,879.94 |
| 3,000 | $1.91627 | $5,748.81 |
| 5,000 | $1.89003 | $9,450.15 |











