Series Voltage Reference IC Fixed 2.5V V ±0.06% 20 mA 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.06% 20 mA 8-CERDIP
Introducing Power by Linear

REF43FZ

DigiKey Part Number
REF43FZ-ND
Manufacturer
Manufacturer Product Number
REF43FZ
Description
IC VREF SERIES 0.06% 8CERDIP
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.06% 20 mA 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
REF43FZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±0.06%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
10µVrms
Voltage - Input
4.5V ~ 40V
Current - Supply
450µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.