Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP471GSZ-REEL

DigiKey Part Number
505-OP471GSZ-REELTR-ND - Tape & Reel (TR)
505-OP471GSZ-REELCT-ND - Cut Tape (CT)
505-OP471GSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP471GSZ-REEL
Description
IC OPAMP GP 4 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP471GSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
8V/µs
Gain Bandwidth Product
6.5 MHz
Current - Input Bias
25 nA
Voltage - Input Offset
1 mV
Current - Supply
9.2mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 771
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.52000$18.52
10$14.74600$147.46
25$13.80280$345.07
100$13.28040$1,328.04
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.72859$11,728.59
Manufacturers Standard Package