OP262GSZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: $13.68740
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: $6.44020
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP262GSZ-REEL

DigiKey Part Number
OP262GSZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP262GSZ-REEL
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP262GSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
13V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
260 nA
Voltage - Input Offset
45 µV
Current - Supply
550µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.28327$8,208.17
Manufacturers Standard Package