
LTM4683EY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4683EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4683EY#PBF |
Description | LOW VOUT QUAD 31.25A OR SINGLE 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.3 ~ 0.7V 125A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4683EY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, I2C Interface, Load Sharing, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 330-BBGA Module | |
Size / Dimension | 0.87" L x 0.59" W x 0.22" H (22.0mm x 15.0mm x 5.7mm) | |
Supplier Device Package | 330-BGA (22x15) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.77000 | $236.77 |
| 10 | $202.82400 | $2,028.24 |







