
LTC7106IDDB#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7106IDDB#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7106IDDB#PBF |
Description | IC DAC 7BIT A-OUT 10DFN |
Customer Reference | |
Detailed Description | 7 Bit Digital to Analog Converter 1 10-DFN (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Number of Bits | 7 | |
Number of D/A Converters | 1 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.3LSB (Max) | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Mounting Type | Surface Mount |



