Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6
TSOT-23-6

LTC6908IS6-1#TRPBF

DigiKey Part Number
LTC6908IS6-1#TRPBFTR-ND - Tape & Reel (TR)
LTC6908IS6-1#TRPBFCT-ND - Cut Tape (CT)
LTC6908IS6-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6908IS6-1#TRPBF
Description
IC OSC SILICON PROG TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6908IS6-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
50kHz ~ 10MHz
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
1.25 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,538
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.07000$6.07
10$4.65700$46.57
25$4.30360$107.59
100$3.91490$391.49
250$3.72960$932.40
500$3.61790$1,808.95
1,000$3.52598$3,525.98
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.42892$8,572.30
Manufacturers Standard Package