


LTC4449EDCB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4449EDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4449EDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4449EDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4449EDCB#TRMPBF |
Description | IC GATE DRVR HALF-BRIDGE 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4449EDCB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 6.5V | |
Logic Voltage - VIL, VIH | 3V, 6.5V | |
Current - Peak Output (Source, Sink) | 3.2A, 4.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 42 V | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.85000 | $3.85 |
| 10 | $2.90600 | $29.06 |
| 25 | $2.67040 | $66.76 |
| 100 | $2.41110 | $241.11 |
| 250 | $2.34088 | $585.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.21298 | $1,106.49 |
| 1,000 | $2.15164 | $2,151.64 |
| 1,500 | $2.12093 | $3,181.39 |
| 2,500 | $2.08689 | $5,217.22 |
| 3,500 | $2.06700 | $7,234.50 |











