Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2)
Introducing Power by Linear

LTC4365CDDB-1#TRMPBF

DigiKey Part Number
LTC4365CDDB-1#TRMPBFTR-ND - Tape & Reel (TR)
LTC4365CDDB-1#TRMPBFCT-ND - Cut Tape (CT)
LTC4365CDDB-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4365CDDB-1#TRMPBF
Description
IC OVERVOLTAGE PROTECT 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC4365CDDB-1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Overvoltage, Undervoltage Protection
Current - Supply
125µA
Voltage - Supply
2.5V ~ 34V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.48000$4.48
10$3.39700$33.97
25$3.12760$78.19
100$2.83090$283.09
250$2.76928$692.32
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.60430$1,302.15
1,000$2.53416$2,534.16
1,500$2.49903$3,748.54
2,500$2.46012$6,150.30
3,500$2.43736$8,530.76
Manufacturers Standard Package