
LTC4331HUFD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4331HUFD#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4331HUFD#TRPBF |
Description | IC DIFFERENTIAL LINK 20-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Link 20-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4331HUFD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Differential Link | |
Applications | Industrial, Lighting | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.35432 | $13,385.80 |





