


LTC3539EDCB-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC3539EDCB-2#TRPBFTR-ND - Tape & Reel (TR) LTC3539EDCB-2#TRPBFCT-ND - Cut Tape (CT) LTC3539EDCB-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3539EDCB-2#TRPBF |
Description | IC REG BOOST ADJ 2A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 2A (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3539EDCB-2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.08000 | $7.08 |
| 10 | $5.45700 | $54.57 |
| 25 | $5.05200 | $126.30 |
| 100 | $4.60670 | $460.67 |
| 250 | $4.60528 | $1,151.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.05022 | $10,125.55 |


