- Converter, High Current LEDs Voltage Regulator IC 1 Output 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3216EDE#TRPBF

DigiKey Part Number
505-LTC3216EDE#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3216EDE#TRPBF
Description
IC REG CONV LED 1OUT 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, High Current LEDs Voltage Regulator IC 1 Output 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3216EDE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Converter, High Current LEDs
Voltage - Input
2.9V ~ 4.4V
Number of Outputs
1
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.66708$9,167.70
Manufacturers Standard Package