


LTC2955CTS8-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2955CTS8-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2955CTS8-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2955CTS8-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2955CTS8-2#TRMPBF |
Description | IC CTLR ON/OFF PUSHBUTT TSOT23-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2955CTS8-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Push Button, On/Off Controller | |
Voltage - Input | ±36V | |
Voltage - Supply | 1.5V ~ 36V | |
Current - Supply | 1.2 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.75000 | $5.75 |
| 10 | $4.40000 | $44.00 |
| 25 | $4.06360 | $101.59 |
| 100 | $3.69320 | $369.32 |
| 250 | $3.65672 | $914.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.41030 | $1,705.15 |
| 1,000 | $3.32272 | $3,322.72 |
| 1,500 | $3.27887 | $4,918.31 |
| 2,500 | $3.23028 | $8,075.70 |











