


LTC2950CTS8-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2950CTS8-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2950CTS8-1#TRMPBFCT-ND - Cut Tape (CT) LTC2950CTS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2950CTS8-1#TRMPBF |
Description | IC PB ON/OFF CONTROLLER TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2950CTS8-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Push Button, On/Off Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 26.4V | |
Current - Supply | 6 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.31000 | $5.31 |
| 10 | $4.05600 | $40.56 |
| 25 | $3.74200 | $93.55 |
| 100 | $3.39680 | $339.68 |
| 250 | $3.35072 | $837.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.13298 | $1,566.49 |
| 1,000 | $3.05131 | $3,051.31 |
| 1,500 | $3.01042 | $4,515.63 |
| 2,500 | $2.96508 | $7,412.70 |












